Littelfuse, UltraMOV Varistor 180pF, Clamping 340V, Varistor 225.5V
- RS Stock No.:
- 878-3895
- Mfr. Part No.:
- V07E130P
- Brand:
- Littelfuse
Bulk discount available
Subtotal (1 pack of 50 units)*
£13.90
(exc. VAT)
£16.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
50 - 450 | £0.278 | £13.90 |
500 - 1200 | £0.271 | £13.55 |
1250 - 2450 | £0.264 | £13.20 |
2500 - 4950 | £0.257 | £12.85 |
5000 + | £0.25 | £12.50 |
*price indicative
- RS Stock No.:
- 878-3895
- Mfr. Part No.:
- V07E130P
- Brand:
- Littelfuse
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Littelfuse | |
Varistor Voltage | 225.5V | |
Maximum AC Voltage Rating | 130V | |
Maximum DC Voltage Rating | 170V | |
Clamping Voltage | 340V | |
Energy | 12.5J | |
Material | Metal | |
Series | UltraMOV | |
Diameter | 7mm | |
Maximum Surge Current | 1750A | |
Capacitance | 180pF | |
Dimensions | 9 (Dia.) x 12mm | |
Lead Pitch | 6mm | |
Select all | ||
---|---|---|
Brand Littelfuse | ||
Varistor Voltage 225.5V | ||
Maximum AC Voltage Rating 130V | ||
Maximum DC Voltage Rating 170V | ||
Clamping Voltage 340V | ||
Energy 12.5J | ||
Material Metal | ||
Series UltraMOV | ||
Diameter 7mm | ||
Maximum Surge Current 1750A | ||
Capacitance 180pF | ||
Dimensions 9 (Dia.) x 12mm | ||
Lead Pitch 6mm | ||
Related links
- Littelfuse Clamping 340V, Varistor 225.5V
- Littelfuse Clamping 840V, Varistor 561V
- Littelfuse Clamping 340V, Varistor 228V
- Bourns Clamping 300V 3225
- Littelfuse Clamping 340V, Varistor 228V
- Littelfuse Clamping 340V, Varistor 228V
- Littelfuse Clamping 340V, Varistor 228V
- Littelfuse Clamping 345V, Varistor 225.5V